
CD4041UBMT | |
|---|---|
DigiKey Part Number | 296-CD4041UBMTTR-ND - Tape & Reel (TR) 296-CD4041UBMTCT-ND - Cut Tape (CT) 296-CD4041UBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4041UBMT |
Description | IC BUFF LINE DRIVER 18V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4041UBMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Line Driver | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Complementary | |
Current - Output High, Low | 38mA, 38mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76284 € | 190,71 € |
| 500 | 0,72840 € | 364,20 € |
| 750 | 0,71113 € | 533,35 € |
| 1.250 | 0,69201 € | 865,01 € |
| 1.750 | 0,68083 € | 1.191,45 € |
| 2.500 | 0,67008 € | 1.675,20 € |
| 6.250 | 0,64692 € | 4.043,25 € |
| 12.500 | 0,63297 € | 7.912,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,86960 € | 21,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95800 € | 9,58 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

