
CD4040BNSR | |
|---|---|
DigiKey Part Number | 296-13770-2-ND - Tape & Reel (TR) 296-13770-1-ND - Cut Tape (CT) 296-13770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4040BNSR |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BNSR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 12 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34480 € | 8,62 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28012 € | 70,03 € |
| 500 | 0,26754 € | 133,77 € |
| 1.000 | 0,26215 € | 262,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24865 € | 497,30 € |
| 4.000 | 0,24164 € | 966,56 € |
| 6.000 | 0,23812 € | 1.428,72 € |
| 10.000 | 0,23423 € | 2.342,30 € |
| 14.000 | 0,23195 € | 3.247,30 € |
| 20.000 | 0,22977 € | 4.595,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

