Parametric Equivalent

CD4035BMT | |
|---|---|
DigiKey Part Number | CD4035BMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4035BMT |
Description | IC SHIFT REGTR COMP 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4035BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


