Parametric Equivalent

CD4033BPWR | |
|---|---|
DigiKey Part Number | CD4033BPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4033BPWR |
Description | IC DECADE COUNTER 5-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4033BPWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 16 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 5 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4026BPWR | Texas Instruments | 3.564 | 296-CD4026BPWRCT-ND | 0,61000 € | Parametric Equivalent |


