
CD4031BPWR | |
|---|---|
DigiKey Part Number | 296-38699-2-ND - Tape & Reel (TR) 296-38699-1-ND - Cut Tape (CT) 296-38699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4031BPWR |
Description | IC REG D-TYPE COMP 64BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 64 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4031BPWR Models |
Category | Number of Bits per Element 64 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Register, D-Type | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83513 € | 1.670,26 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

