
CD4031BE | |
|---|---|
DigiKey Part Number | 296-2162-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4031BE |
Description | IC REG D-TYPE COMP 64BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 64 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4031BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Register, D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,15120 € | 28,78 € |
| 100 | 1,02740 € | 102,74 € |
| 250 | 0,96840 € | 242,10 € |
| 500 | 0,93282 € | 466,41 € |
| 1.000 | 0,90355 € | 903,55 € |
| 2.500 | 0,87265 € | 2.181,62 € |
| 5.000 | 0,85403 € | 4.270,15 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


