
CD4029BPWR | |
|---|---|
DigiKey Part Number | 296-17105-2-ND - Tape & Reel (TR) 296-17105-1-ND - Cut Tape (CT) 296-17105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4029BPWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4029BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,51600 € | 12,90 € |
| 100 | 0,45400 € | 45,40 € |
| 250 | 0,42436 € | 106,09 € |
| 500 | 0,40650 € | 203,25 € |
| 1.000 | 0,40569 € | 405,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37972 € | 759,44 € |
| 4.000 | 0,36976 € | 1.479,04 € |
| 6.000 | 0,36477 € | 2.188,62 € |
| 10.000 | 0,35925 € | 3.592,50 € |
| 14.000 | 0,35602 € | 4.984,28 € |
| 20.000 | 0,35291 € | 7.058,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

