
CD4029BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4029BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4029BEE4 |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Timing Synchronous |
Series | Count Rate 11 MHz |
Packaging Tube | Trigger Type Positive Edge |
Part Status Active | Voltage - Supply 3 V ~ 18 V |
Logic Type Binary Counter, Decade | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up, Down | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4029BE | Texas Instruments | 793 | 296-2046-5-ND | 1,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56935 € | 569,35 € |
| Unit Price without VAT: | 0,56935 € |
|---|---|
| Unit Price with VAT: | 0,67753 € |


