
CD4028BNSR | |
|---|---|
DigiKey Part Number | 296-12724-2-ND - Tape & Reel (TR) 296-12724-1-ND - Cut Tape (CT) 296-12724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4028BNSR |
Description | IC DECODER 1 X 4:10 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4028BNSR Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39360 € | 9,84 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32124 € | 80,31 € |
| 500 | 0,30714 € | 153,57 € |
| 1.000 | 0,30298 € | 302,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28599 € | 571,98 € |
| 4.000 | 0,27813 € | 1.112,52 € |
| 6.000 | 0,27419 € | 1.645,14 € |
| 10.000 | 0,26983 € | 2.698,30 € |
| 14.000 | 0,26728 € | 3.741,92 € |
| 20.000 | 0,26483 € | 5.296,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

