CD4025BPWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 15.822
Unit Price: 0,85000 €
Datasheet
NOR Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4025BPWRE4

DigiKey Part Number
CD4025BPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4025BPWRE4
Description
IC GATE NOR 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4025BPWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4025BPWRochester Electronics, LLC15.8222156-CD4025BPW-ND0,85000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types