
CD4025BNSR | |
|---|---|
DigiKey Part Number | 296-28644-2-ND - Tape & Reel (TR) 296-28644-1-ND - Cut Tape (CT) 296-28644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4025BNSR |
Description | IC GATE NOR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4025BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61400 € | 15,35 € |
| 100 | 0,54210 € | 54,21 € |
| 250 | 0,50772 € | 126,93 € |
| 500 | 0,48700 € | 243,50 € |
| 1.000 | 0,46992 € | 469,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45588 € | 911,76 € |
| 4.000 | 0,44431 € | 1.777,24 € |
| 6.000 | 0,43852 € | 2.631,12 € |
| 10.000 | 0,43210 € | 4.321,00 € |
| 14.000 | 0,42836 € | 5.997,04 € |
| 20.000 | 0,42475 € | 8.495,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

