
CD40257BPWR | |
|---|---|
DigiKey Part Number | CD40257BPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40257BPWR |
Description | IC MULTIPLEXER 4 X 1:2 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40257BPWR Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 1:2 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |

