CD40257BM96E4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 846
Unit Price: 1,30000 €
Datasheet
Multiplexer 4 x 1:2 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40257BM96E4

DigiKey Part Number
CD40257BM96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD40257BM96E4
Description
IC MULTIPLEXER 4 X 1:2 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 1:2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD40257BM96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 1:2
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes