
CD40257BM | |
|---|---|
DigiKey Part Number | 296-32875-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40257BM |
Description | IC MULTIPLEXER 4 X 1:2 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40257BM Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 1:2 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22600 € | 12,26 € |
| 40 | 1,07050 € | 42,82 € |
| 120 | 0,98350 € | 118,02 € |
| 280 | 0,93257 € | 261,12 € |
| 520 | 0,90233 € | 469,21 € |
| 1.000 | 0,87559 € | 875,59 € |
| 2.520 | 0,84527 € | 2.130,08 € |
| 5.000 | 0,82736 € | 4.136,80 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

