
CD40257BEG4 | |
|---|---|
DigiKey Part Number | CD40257BEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD40257BEG4 |
Description | IC MULTIPLEXER 4 X 1:2 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:2 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40257BEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65826 € | 329,13 € |
| Unit Price without VAT: | 0,65826 € |
|---|---|
| Unit Price with VAT: | 0,78333 € |


