NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4023BPW

DigiKey Part Number
296-CD4023BPW-ND
Manufacturer
Manufacturer Product Number
CD4023BPW
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4023BPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4023BPWRTexas Instruments3.937296-31492-1-ND0,38000 €Parametric Equivalent
CD4023BPWRochester Electronics, LLC9.4432156-CD4023BPW-ND0,99000 €Parametric Equivalent
In-Stock: 1.582
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71200 €7,12 €
900,57311 €51,58 €
1800,54439 €97,99 €
2700,53000 €143,10 €
5400,50889 €274,80 €
1.0800,49152 €530,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €

Other Suppliers on DigiKey

7.861In Stock
Ships from Rochester Electronics, LLC