CD4021BNSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4021BNSRE4

DigiKey Part Number
CD4021BNSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4021BNSRE4
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4021BNSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes