CD4020BNSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.106
Unit Price: 0,47000 €
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4020BNSRG4

DigiKey Part Number
CD4020BNSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4020BNSRG4
Description
IC BINARY COUNTER 14-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4020BNSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
24 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13941 €557,64 €
6.0000,13717 €823,02 €
10.0000,13469 €1.346,90 €
14.0000,13324 €1.865,36 €
20.0000,13185 €2.637,00 €
50.0000,12885 €6.442,50 €
Unit Price without VAT:0,13941 €
Unit Price with VAT:0,16590 €