
CD4019BPWR | |
|---|---|
DigiKey Part Number | 296-43349-2-ND - Tape & Reel (TR) 296-43349-1-ND - Cut Tape (CT) 296-43349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4019BPWR |
Description | IC AND/OR GATE 4-CIR 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2 Input (1, 1) Input 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4019BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,24960 € | 6,24 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,20068 € | 50,17 € |
| 500 | 0,19120 € | 95,60 € |
| 1.000 | 0,18337 € | 183,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17693 € | 353,86 € |
| 4.000 | 0,17163 € | 686,52 € |
| 6.000 | 0,16897 € | 1.013,82 € |
| 10.000 | 0,16603 € | 1.660,30 € |
| 14.000 | 0,16431 € | 2.300,34 € |
| 20.000 | 0,16266 € | 3.253,20 € |
| 50.000 | 0,15910 € | 7.955,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

