
CD4019BPW | |
|---|---|
DigiKey Part Number | CD4019BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4019BPW |
Description | IC AND/OR GATE 4-CIR 16TSSOP |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2 Input 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,14183 € | 319,12 € |
| Unit Price without VAT: | 0,14183 € |
|---|---|
| Unit Price with VAT: | 0,16878 € |

