
CD4019BNSR | |
|---|---|
DigiKey Part Number | 296-CD4019BNSRTR-ND - Tape & Reel (TR) 296-CD4019BNSRCT-ND - Cut Tape (CT) 296-CD4019BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4019BNSR |
Description | IC AND/OR GATE 4-CIR 2-IN 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2 Input 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4019BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32080 € | 8,02 € |
| 100 | 0,27960 € | 27,96 € |
| 250 | 0,25996 € | 64,99 € |
| 500 | 0,24816 € | 124,08 € |
| 1.000 | 0,23843 € | 238,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23042 € | 460,84 € |
| 4.000 | 0,22383 € | 895,32 € |
| 6.000 | 0,22053 € | 1.323,18 € |
| 10.000 | 0,21687 € | 2.168,70 € |
| 14.000 | 0,21473 € | 3.006,22 € |
| 20.000 | 0,21267 € | 4.253,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

