
CD4019BM | |
|---|---|
DigiKey Part Number | 296-32872-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4019BM |
Description | IC AND/OR GATE 4-CIR 2-IN 16SOIC |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4019BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64100 € | 6,41 € |
| 40 | 0,55275 € | 22,11 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

