
CD4019BE | |
|---|---|
DigiKey Part Number | 296-2038-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4019BE |
Description | IC AND/OR GATE 4-CIR 2-IN 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2 Input 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4019BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,54040 € | 13,51 € |
| 100 | 0,47590 € | 47,59 € |
| 250 | 0,44512 € | 111,28 € |
| 500 | 0,42654 € | 213,27 € |
| 1.000 | 0,41125 € | 411,25 € |
| 2.500 | 0,39510 € | 987,75 € |
| 5.000 | 0,38538 € | 1.926,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |






