
CD40194BPW | |
|---|---|
DigiKey Part Number | CD40194BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD40194BPW |
Description | IC REG BIDIR PSH PUL 4BT 16TSSOP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Register, Bidirectional | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |

