
CD40194BE | |
|---|---|
DigiKey Part Number | 296-14254-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40194BE |
Description | IC REG BIDIR PSH PUL 4BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40194BE Models |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Register, Bidirectional | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,96760 € | 24,19 € |
| 100 | 0,86130 € | 86,13 € |
| 250 | 0,81048 € | 202,62 € |
| 500 | 0,77992 € | 389,96 € |
| 1.000 | 0,75473 € | 754,73 € |
| 2.500 | 0,72815 € | 1.820,38 € |
| 5.000 | 0,71212 € | 3.560,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

