MFR Recommended

CD40193BNSRE4 | |
|---|---|
DigiKey Part Number | CD40193BNSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40193BNSRE4 |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40193BNSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 5.5 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16104 € | 322,08 € |
| 4.000 | 0,15613 € | 624,52 € |
| 6.000 | 0,15368 € | 922,08 € |
| 10.000 | 0,15096 € | 1.509,60 € |
| 14.000 | 0,14937 € | 2.091,18 € |
| 20.000 | 0,14784 € | 2.956,80 € |
| 50.000 | 0,14454 € | 7.227,00 € |
| Unit Price without VAT: | 0,16104 € |
|---|---|
| Unit Price with VAT: | 0,19164 € |


