Similar

CD40192BPWRE4 | |
|---|---|
DigiKey Part Number | CD40192BPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40192BPWRE4 |
Description | IC DECADE COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40192BPWRE4 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 5.5 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40192BNSR | Texas Instruments | 1.957 | 296-14096-1-ND | 0,93000 € | Similar |


