CD40192BPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.960
Unit Price: 0,95000 €
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40192BPWR

DigiKey Part Number
CD40192BPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD40192BPWR
Description
IC DECADE COUNTER 4-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD40192BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
5.5 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types