
CD40192BNSR | |
|---|---|
DigiKey Part Number | 296-14096-2-ND - Tape & Reel (TR) 296-14096-1-ND - Cut Tape (CT) 296-14096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40192BNSR |
Description | IC DECADE COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40192BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 5.5 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61600 € | 15,40 € |
| 100 | 0,54350 € | 54,35 € |
| 250 | 0,50904 € | 127,26 € |
| 500 | 0,48826 € | 244,13 € |
| 1.000 | 0,47114 € | 471,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45707 € | 914,14 € |
| 4.000 | 0,44548 € | 1.781,92 € |
| 6.000 | 0,43967 € | 2.638,02 € |
| 10.000 | 0,43324 € | 4.332,40 € |
| 14.000 | 0,42948 € | 6.012,72 € |
| 20.000 | 0,42587 € | 8.517,40 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

