CD4018BPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5.383
Unit Price: 0,75000 €
Datasheet
Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4018BPWR

DigiKey Part Number
CD4018BPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4018BPWR
Description
IC DIVIDER BY N 5-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4018BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Divide-by-N
Direction
-
Number of Elements
1
Number of Bits per Element
5
Reset
Asynchronous
Timing
Synchronous
Count Rate
8.5 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types