
CD4017BPWR | |
|---|---|
DigiKey Part Number | 296-14252-2-ND - Tape & Reel (TR) 296-14252-1-ND - Cut Tape (CT) 296-14252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4017BPWR |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4017BPWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 5.5 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50320 € | 12,58 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41368 € | 103,42 € |
| 500 | 0,39626 € | 198,13 € |
| 1.000 | 0,39531 € | 395,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37011 € | 740,22 € |
| 4.000 | 0,36039 € | 1.441,56 € |
| 6.000 | 0,35552 € | 2.133,12 € |
| 10.000 | 0,35012 € | 3.501,20 € |
| 14.000 | 0,34697 € | 4.857,58 € |
| 20.000 | 0,34394 € | 6.878,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |





