
CD4017BNSR | |
|---|---|
DigiKey Part Number | 296-14094-2-ND - Tape & Reel (TR) 296-14094-1-ND - Cut Tape (CT) 296-14094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4017BNSR |
Description | IC DECADE COUNTER 10BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4017BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 5.5 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,54960 € | 13,74 € |
| 100 | 0,48420 € | 48,42 € |
| 250 | 0,45296 € | 113,24 € |
| 500 | 0,43452 € | 217,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40583 € | 811,66 € |
| 4.000 | 0,39532 € | 1.581,28 € |
| 6.000 | 0,39005 € | 2.340,30 € |
| 10.000 | 0,38422 € | 3.842,20 € |
| 14.000 | 0,38081 € | 5.331,34 € |
| 20.000 | 0,37754 € | 7.550,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |



