
CD4017BEE4 | |
|---|---|
DigiKey Part Number | 296-36084-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4017BEE4 |
Description | IC DECADE COUNTER 10BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4017BEE4 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 5.5 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4017BE | Texas Instruments | 9.904 | 296-2037-5-ND | 1,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78360 € | 19,59 € |
| 100 | 0,69470 € | 69,47 € |
| 250 | 0,65232 € | 163,08 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

