
CD40175BPWR | |
|---|---|
DigiKey Part Number | 296-14093-2-ND - Tape & Reel (TR) 296-14093-1-ND - Cut Tape (CT) 296-14093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40175BPWR |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40175BPWR Models |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23940 € | 23,94 € |
| 250 | 0,22224 € | 55,56 € |
| 500 | 0,21190 € | 105,95 € |
| 1.000 | 0,20545 € | 205,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19639 € | 392,78 € |
| 4.000 | 0,19062 € | 762,48 € |
| 6.000 | 0,18773 € | 1.126,38 € |
| 10.000 | 0,18454 € | 1.845,40 € |
| 14.000 | 0,18267 € | 2.557,38 € |
| 20.000 | 0,18087 € | 3.617,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

