Similar
Similar

CD40175BPW | |
|---|---|
DigiKey Part Number | CD40175BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD40175BPW |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40175BPWR | Texas Instruments | 15.391 | 296-14093-1-ND | 0,44000 € | Similar |
| HEF40175BTT,118 | Nexperia USA Inc. | 0 | 1727-HEF40175BTT,118TR-ND | 0,32310 € | Similar |



