
CD40175BNSR | |
|---|---|
DigiKey Part Number | 296-CD40175BNSRTR-ND - Tape & Reel (TR) 296-CD40175BNSRCT-ND - Cut Tape (CT) 296-CD40175BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40175BNSR |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40175BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 14 MHz | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,35440 € | 8,86 € |
| 100 | 0,30940 € | 30,94 € |
| 250 | 0,28808 € | 72,02 € |
| 500 | 0,27516 € | 137,58 € |
| 1.000 | 0,26456 € | 264,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25582 € | 511,64 € |
| 4.000 | 0,24864 € | 994,56 € |
| 6.000 | 0,24504 € | 1.470,24 € |
| 10.000 | 0,24105 € | 2.410,50 € |
| 14.000 | 0,23872 € | 3.342,08 € |
| 20.000 | 0,23648 € | 4.729,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

