
CD40175BM | |
|---|---|
DigiKey Part Number | 296-32867-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40175BM |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40175BM Models |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40175BM96 | Texas Instruments | 492 | 296-38052-1-ND | 0,52000 € | MFR Recommended |
| MC14175BDG | onsemi | 897 | MC14175BDGOS-ND | 0,29917 € | Direct |
| MC14175BDR2G | onsemi | 1.698 | MC14175BDR2GOSCT-ND | 0,51000 € | Direct |
| NLV14175BDR2G | onsemi | 2.500 | 488-NLV14175BDR2GCT-ND | 0,47000 € | Direct |
| HEF40175BT,653 | Nexperia USA Inc. | 0 | 1727-HEF40175BT,653CT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 40 | 0,57225 € | 22,89 € |
| 120 | 0,52133 € | 62,56 € |
| 280 | 0,49146 € | 137,61 € |
| 520 | 0,47373 € | 246,34 € |
| 1.000 | 0,45808 € | 458,08 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

