Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40174BMT

DigiKey Part Number
CD40174BMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD40174BMT
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD40174BMT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 18V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
16 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 3.750 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32127 €321,27 €
1.2500,31775 €397,19 €
1.7500,31284 €547,47 €
2.5000,30812 €770,30 €
6.2500,29796 €1.862,25 €
12.5000,29184 €3.648,00 €
25.0000,28680 €7.170,00 €
Unit Price without VAT:0,32127 €
Unit Price with VAT:0,38231 €

Other Suppliers on DigiKey

3.750In Stock
Ships from Rochester Electronics, LLC