
CD4016BPWR | |
|---|---|
DigiKey Part Number | 296-CD4016BPWRTR-ND - Tape & Reel (TR) 296-CD4016BPWRCT-ND - Cut Tape (CT) 296-CD4016BPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4016BPWR |
Description | IC BILATERAL SW 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4016BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41200 € | 41,20 € |
| 250 | 0,38472 € | 96,18 € |
| 500 | 0,36830 € | 184,15 € |
| 1.000 | 0,36605 € | 366,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34364 € | 687,28 € |
| 4.000 | 0,33447 € | 1.337,88 € |
| 6.000 | 0,32988 € | 1.979,28 € |
| 10.000 | 0,32480 € | 3.248,00 € |
| 14.000 | 0,32183 € | 4.505,62 € |
| 20.000 | 0,31897 € | 6.379,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

