
CD40161BPWR | |
|---|---|
DigiKey Part Number | 296-CD40161BPWRTR-ND - Tape & Reel (TR) 296-CD40161BPWRCT-ND - Cut Tape (CT) 296-CD40161BPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40161BPWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40161BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,23848 € | 59,62 € |
| 500 | 0,22750 € | 113,75 € |
| 1.000 | 0,22121 € | 221,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21102 € | 422,04 € |
| 4.000 | 0,20488 € | 819,52 € |
| 6.000 | 0,20181 € | 1.210,86 € |
| 10.000 | 0,19841 € | 1.984,10 € |
| 14.000 | 0,19642 € | 2.749,88 € |
| 20.000 | 0,19451 € | 3.890,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

