
CD40161BNSR | |
|---|---|
DigiKey Part Number | 296-14091-2-ND - Tape & Reel (TR) 296-14091-1-ND - Cut Tape (CT) 296-14091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40161BNSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40161BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31650 € | 31,65 € |
| 250 | 0,29472 € | 73,68 € |
| 500 | 0,28158 € | 140,79 € |
| 1.000 | 0,27076 € | 270,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26186 € | 523,72 € |
| 4.000 | 0,25453 € | 1.018,12 € |
| 6.000 | 0,25086 € | 1.505,16 € |
| 10.000 | 0,24680 € | 2.468,00 € |
| 14.000 | 0,24442 € | 3.421,88 € |
| 20.000 | 0,24214 € | 4.842,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

