
CD4015BPWR | |
|---|---|
DigiKey Part Number | 296-14090-2-ND - Tape & Reel (TR) 296-14090-1-ND - Cut Tape (CT) 296-14090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4015BPWR |
Description | IC SR PUSH-PULL 4BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4015BPWR Models |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28000 € | 7,00 € |
| 100 | 0,24370 € | 24,37 € |
| 250 | 0,22624 € | 56,56 € |
| 500 | 0,21574 € | 107,87 € |
| 1.000 | 0,20936 € | 209,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19999 € | 399,98 € |
| 4.000 | 0,19414 € | 776,56 € |
| 6.000 | 0,19121 € | 1.147,26 € |
| 10.000 | 0,18796 € | 1.879,60 € |
| 14.000 | 0,18606 € | 2.604,84 € |
| 20.000 | 0,18423 € | 3.684,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

