Similar

CD4015BNSRE4 | |
|---|---|
DigiKey Part Number | CD4015BNSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4015BNSRE4 |
Description | IC SHFT REG PUSH-PULL 4BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4015BNSRE4 Models |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4015BT,653 | Nexperia USA Inc. | 1.900 | 1727-2147-1-ND | 0,33000 € | Similar |


