Priority Encoder 1 x 10:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40147BPWR

DigiKey Part Number
CD40147BPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD40147BPWR
Description
IC PRIORITY ENCO 1X10:4 16-TSSOP
Customer Reference
Detailed Description
Priority Encoder 1 x 10:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD40147BPWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6.8mA, 6.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 10:4
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.629 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.629In Stock
Ships from Rochester Electronics, LLC