CD40147BM96G4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 9.753
Unit Price: 1,41000 €
Datasheet
Priority Encoder 1 x 10:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40147BM96G4

DigiKey Part Number
CD40147BM96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD40147BM96G4
Description
IC PRIORITY ENCOD 1X10:4 16-SOIC
Customer Reference
Detailed Description
Priority Encoder 1 x 10:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD40147BM96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Priority Encoder
Circuit
1 x 10:4
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes