
CD40147BM96 | |
|---|---|
DigiKey Part Number | CD40147BM96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40147BM96 |
Description | IC PRIORITY ENCOD 1X10:4 16-SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40147BM96 Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 10:4 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40147BM | Rochester Electronics, LLC | 9.553 | 2156-CD40147BM-ND | 1,65000 € | Direct |


