
CD40147BEG4 | |
|---|---|
DigiKey Part Number | CD40147BEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD40147BEG4 |
Description | IC PRIORITY ENCOD 1X10:4 16-PDIP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40147BEG4 Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Priority Encoder | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 10:4 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40147BE | Texas Instruments | 380 | 296-14247-5-ND | 2,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66022 € | 330,11 € |
| Unit Price without VAT: | 0,66022 € |
|---|---|
| Unit Price with VAT: | 0,78566 € |


