MFR Recommended
Direct
Similar
Similar

CD4012BM96G4 | |
|---|---|
DigiKey Part Number | CD4012BM96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4012BM96G4 |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4012BM96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17874 € | 446,85 € |
| 5.000 | 0,17367 € | 868,35 € |
| 7.500 | 0,17114 € | 1.283,55 € |
| 12.500 | 0,16833 € | 2.104,12 € |
| 17.500 | 0,16668 € | 2.916,90 € |
| 25.000 | 0,16511 € | 4.127,75 € |
| Unit Price without VAT: | 0,17874 € |
|---|---|
| Unit Price with VAT: | 0,21270 € |



