NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4011UBPWR

DigiKey Part Number
296-31486-2-ND - Tape & Reel (TR)
296-31486-1-ND - Cut Tape (CT)
296-31486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4011UBPWR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4011UBPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43500 €4,35 €
250,39080 €9,77 €
1000,34170 €34,17 €
2500,31852 €79,63 €
5000,30450 €152,25 €
1.0000,30016 €300,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28348 €566,96 €
4.0000,27567 €1.102,68 €
6.0000,27175 €1.630,50 €
10.0000,26741 €2.674,10 €
14.0000,26488 €3.708,32 €
20.0000,26244 €5.248,80 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €

Other Suppliers on DigiKey

23.237In Stock
Ships from Rochester Electronics, LLC