
CD40117BPWR | |
|---|---|
DigiKey Part Number | CD40117BPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40117BPWR |
Description | IC PROG TERMINATOR 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Programmable Terminator IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40117BPWR Models |
Category | Number of Bits 8 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 14-TSSOP |
Logic Type Programmable Terminator | Base Product Number |
Supply Voltage 3V ~ 18V |

